Dual silicon Schottky rectifier diode array in a 3-terminal R-PDSO-G3 surface-mount package. The device contains two rectifier elements and is rated for a maximum repetitive peak reverse voltage of 40 V. Maximum power dissipation is 0.25 W, and the maximum operating temperature is 150 °C. It is suited to general-purpose rectification applications requiring a compact dual-diode configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Siemens BAS40-05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Power Dissipation-Max | 0.25 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Siemens BAS40-05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.