Schottky barrier diode for low-capacitance signal and RF applications. At 25 °C it is rated for 70 V reverse voltage and 70 mA forward current, with typical junction capacitance of 1.5 pF. The diode shows approximately 380 mV forward voltage at 1 mA and 690 mV at 10 mA. It is listed in the AF-Schottky Diodes/RF-Schottky Diodes section and supplied in a 3-lead SOT-23 style package.
Sign in to ask questions about the Siemens BAS70 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Siemens BAS70 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 70 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Siemens BAS70 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.