This device is a PNP silicon AF transistor intended for general-purpose AF applications. It is supplied in a SOT-23 package with 45 V collector-emitter breakdown voltage, 500 mA continuous collector current, and 1 A peak collector current capability. The BC807-40 gain group provides high DC current gain, with hFE specified from 250 to 630 depending on test current. The transistor is rated for junction temperatures up to 150 °C and features low collector-emitter saturation voltage for switching use. Complementary NPN types are BC817 and BC818.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Siemens BC807-40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.75 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Siemens BC807-40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.