Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
SIEMENS
BPX81-2
Datasheet
Siemens
BPX81-2
Obsolete
Photo Transistor, 850nm, 0.05A I(C)
Sensors & Transducers
Optical Sensors
Sensors & Transducers
Optical Sensors
Phototransistors
Photo Transistor, 850nm, 0.05A I(C)
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
80
Min Operating Temperature
-40
Number of Functions
1
Power Dissipation-Max
0.1
Compliance
REACH
unknown
Military Spec
False
Browse
Manufacturers
API
BOM
Account