The BTS611L1E3230 is a single-ended buffer/inverter driver with 7 terminals, featuring Schmitt trigger input characteristics. It operates within a supply voltage range of 5V to 34V and has a nominal supply voltage of 12V. The device has a maximum supply current of 6mA and is available in a 3-pin R-PSFM-T7 package. This driver is suitable for use in interface applications, including buffer and inverter functions.
Siemens BTS611L1E3230 technical specifications.
| Number of Terminals | 7 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T7 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Supply Current-Max | 6 |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 5 |
| Supply Voltage-Max | 34 |
| Output Polarity | TRUE |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| Input Characteristics | SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Siemens BTS611L1E3230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.