Power Field-Effect Transistor, 4.1A I(D), 55V, 0.075ohm, 4-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, DSO-28
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Siemens BUZ101SL-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 28 |
| Terminal Position | DUAL |
| Pin Count | 28 |
| Number of Elements | 4 |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.95 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Siemens BUZ101SL-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.