Sign in to ask questions about the Siemens CQD115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Siemens CQD115 technical specifications.
| Actuator Type | Toggle |
| Approvals | UL |
| Current Rating | 15A |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Series | CQD |
| Termination | Lug |
| Voltage Rating (AC) | 2.216V |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens CQD115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
