
The Siemens CQD230 is a 2-pole toggle circuit breaker with a current rating of 30A. It is approved to UL standards and features a lug termination. The breaker is designed for mounting on a DIN rail and is part of the CQD series. It has a DC rated voltage of 500mV and an AC voltage rating of 1.733V.
Sign in to ask questions about the Siemens CQD230 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Siemens CQD230 technical specifications.
| Actuator Type | Toggle |
| Approvals | UL |
| Current Rating | 30A |
| Mount | DIN Rail |
| Number of Poles | 2 |
| Series | CQD |
| Termination | Lug |
| Voltage Rating (AC) | 1.733V |
| DC Rated Voltage | 500mV |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens CQD230 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
