Siemens NDG3B050L technical specifications.
| Actuator Type | Toggle |
| Current Rating | 50A |
| Depth | 81mm |
| Length | 105mm |
| Mount | Panel |
| Number of Poles | 3 |
| Series | VL |
| Termination | Lug |
| Voltage Rating | 480V |
| DC Rated Voltage | 500V |
| Width | 175mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens NDG3B050L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.