The PEB2045-P is a commercial temperature dual switch from Siemens with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features 40 terminals and a dual terminal position. The device is packaged in a 40-pin PDIP package and has a nominal supply voltage of 5V. It is designed for commercial temperature applications and has a single function.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Siemens PEB2045-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Siemens PEB2045-P technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Siemens PEB2045-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.