The PEB2055NVA3 is a commercial-grade quad interface IC from Siemens, featuring a 44-pin PQCC-J44 package. It operates within a temperature range of 0 to 70 degrees Celsius and is designed to function at a nominal supply voltage of 5V. The device has a maximum supply current of 9.5mA. This IC is suitable for use in commercial applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 9.5 |
| Supply Voltage-Nom | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |