The SAB-C517A-4RM is a commercial-grade quad-quad microcontroller with a maximum operating temperature of 70°C. It operates on a supply voltage between 4.25V and 5.5V and has a clock frequency of up to 18MHz. The device features 8-bit MROM programmability and 68 I/O lines, with an external data bus width of 8 bits and an address bus width of 16 bits.
Siemens SAB-C517A-4RM technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.25 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 18 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 68 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 18 |
| ROM Programmability | MROM |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Siemens SAB-C517A-4RM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.