The Siemens SAB80C517A-N18-T3 is an industrial-grade microcontroller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a 5V nominal supply voltage, 4.25V minimum, and 5.5V maximum. The device has 68 I/O lines, an 8-bit external data bus width, and a 16-bit address bus width. It operates at a maximum clock frequency of 18 MHz and has 0 words of ROM.
Checking distributor stock and pricing after the page loads.
Siemens SAB80C517A-N18-T3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 37 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.25 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 18 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 68 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 18 |
| ROM (words) | 0 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.