The SAB80C535-16-N is a 68-pin quad microcontroller from Siemens with a commercial temperature grade and a supply voltage range of 4.5V to 5.5V. It operates at a maximum clock frequency of 16MHz and has 56 I/O lines. The device has an 8-bit architecture with a 16-bit address bus and 8-bit external data bus. It also features an ADC and does not have PWM, DMA, or DAC channels.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Siemens SAB80C535-16-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Pin Count | 68 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 46 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 56 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 16 |
| ROM (words) | 0 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Siemens SAB80C535-16-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.