The SDA5648X is a commercial temperature IC with 20 terminals and 1 function. It operates between 0°C and 70°C and has a maximum supply voltage of 5.5V and minimum supply voltage of 4.5V. The IC has a maximum supply current of 15mA and is packaged in a 20-pin R-PDSO-G20 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Siemens SDA5648X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Siemens SDA5648X technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 15 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Siemens SDA5648X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.