The TCA785 from Siemens is a specialized analog IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has 16 terminals and is available in a dual terminal position. The JEDEC package code is R-PDIP-T16, indicating a 16-pin dual in-line package. The IC operates within a supply voltage range of 8 to 18 volts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Siemens TCA785 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 8 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Siemens TCA785 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.