The TCA965B is a 14-pin dual analog IC from Siemens with a nominal supply voltage of 10V and a maximum supply voltage of 30V. It operates within a temperature range of -25°C to 85°C. The device has 14 terminals and is packaged in a PDIP-14 package. It is designed for use in specialized applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Siemens TCA965B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 10 |
| Supply Voltage-Max (Vsup) | 30 |
| Supply Voltage-Min (Vsup) | 4.5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Siemens TCA965B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.