The TDA4605-2 is an 8-pin DIP DC/DC controller from Siemens with a temperature grade of OTHER. It operates within a temperature range of -20 to 85°C and has a maximum input voltage of 15.5V and a minimum input voltage of 7.5V.
Siemens TDA4605-2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 15.5 |
| Input Voltage-Min | 7.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.