The TDA4814A is a dual DC/DC controller IC from Siemens, featuring a 14-pin PDIP package. It operates within a temperature range of -25 to 85°C and accepts input voltages between 11.2 and 13V. This device is designed for use in power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Siemens TDA4814A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 13 |
| Input Voltage-Min | 11.2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Siemens TDA4814A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.