The TLE4202B is a 3-pin power management IC from Siemens, designed for automotive applications. It operates within a temperature range of -40 to 130°C and has a nominal supply voltage of 13V. The IC can handle supply voltages between 3.5 and 17V. It features a single terminal position and is available in a JEDEC package code R-PSFM-T7.
Sign in to ask questions about the Siemens TLE4202B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Siemens TLE4202B technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T7 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 13 |
| Supply Voltage-Max (Vsup) | 17 |
| Supply Voltage-Min (Vsup) | 3.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Siemens TLE4202B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.