The TLE4226G is an industrial-grade buffer driver IC from Siemens, featuring a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. It has 24 terminals and supports a single function. The device operates within a supply voltage range of 4.75V to 5.25V and has a nominal supply voltage of 5V. The TLE4226G draws a maximum supply current of 65mA and has inverted output polarity. It is designed as a buffer or inverter-based peripheral driver with Schmitt trigger input characteristics.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Siemens TLE4226G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 110 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 65 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Output Polarity | INVERTED |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| Input Characteristics | SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Siemens TLE4226G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.