The TLE4276V85 is a single output linear voltage regulator from Siemens. It has 5 terminals in a zig-zag configuration and is packaged in a R-PZFM-T5 package. The regulator can supply up to 0.4A of current and has an output voltage range of 8.16V to 8.84V. It operates within a temperature range of -40C to 150C and has a dropout voltage of up to 0.5V.
Checking distributor stock and pricing after the page loads.
Siemens TLE4276V85 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Output Voltage1-Min | 8.16 |
| Output Voltage1-Max | 8.84 |
| Output Current1-Max | 0.4 |
| Operating Temperature TJ-Max | 150 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.