Modem-Support Circuit, CMOS, PDIP24,
Sign in to ask questions about the Sierra Semiconductor SC11000CN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sierra Semiconductor SC11000CN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sierra Semiconductor SC11000CN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.