Digital Signal Processor, CMOS, PQCC44,
Sierra Semiconductor SC11020CV technical specifications.
| Number of Terminals | 44 |
| Terminal Position | QUAD |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.