The SC22001CN is an 8-terminal commercial temperature EEPROM IC from Sierra Semiconductor. It operates at a supply voltage of 5V with a maximum supply current of 0.001A. The device features 16 words of memory and a standby current of 0.0001A. The SC22001CN is available in a DIP package and is suitable for commercial temperature applications ranging from 0 to 70 degrees Celsius.
Sierra Semiconductor SC22001CN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.001 |
| Number of Words | 16 |
| Number of Words Code | 16 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.0001 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.