
The Sierra Wireless 6000659 is a DIN rail mounting bracket kit designed for Sierra Wireless AirLink Raven RV50, RV50X, RV55, and RX55 industrial LTE gateways. This kit provides a secure mounting solution for industrial environments, allowing gateways to be efficiently installed on standard 35mm DIN rails. It is particularly useful in space-constrained applications such as digital signage, ATMs, and industrial control cabinets. The kit includes a mounting plate and the necessary screws to attach the cellular gateway to the plate.
Sierra Wireless AirLink 6000659 technical specifications.
| Compatible Products | AirLink Raven RV50, RV50X, RV55, RX55 |
| Mounting Type | DIN Rail |
| Weight | 0.15lbs |
| Accessory Type | Bracket |
| Kit Contents | 1 x Mounting Bracket, 6 x Mounting Screws |
| RoHS | ROHS3 Compliant |
No datasheet is available for this part.