Sierra Wireless HL8518 technical specifications.
| Frequency Band | 900/1800MHz |
| SIM Card | Yes |
| Generations and Technologies | 3G/HSPA |
| SMS Supported | No |
| Voice Supported | No |
| Packet Data Rate | 7200Kbps |
| Protocols Supported | TCP/IP |
| Interface | UART/USB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
No datasheet is available for this part.