Video Proc 3.3V 0.09A
Sigma Designs SAA7113H/V2/G technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | PQFP |
| Package Description | Plastic Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 44 |
| PCB | 44 |
| Package Length (mm) | 10 |
| Package Width (mm) | 10 |
| Package Height (mm) | 1.75 |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | 66066 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Sigma Designs SAA7113H/V2/G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.