
RF TXRX MODULE ISM
Sign in to ask questions about the Sigma Designs ZM3102AH-CME1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sigma Designs ZM3102AH-CME1 technical specifications.
| Package/Case | Module |
| Current - Receiving | 23mA |
| Current - Transmitting | 36mA |
| Data Rate | 40Kbps |
| Frequency | 921MHz |
| Interface | SPI, UART |
| Max Operating Temperature | 85°C |
| Memory Size | 2KB |
| Min Operating Temperature | -15°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tray |
| Sensitivity | -102dBm |
| RoHS | Compliant |
Download the complete datasheet for Sigma Designs ZM3102AH-CME1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
