
The ZM3102AU-CME1 is a surface mount RF transceiver module from Sigma Designs. It operates over a temperature range of -15°C to 85°C and has a data rate of 40Kbps. The module supports SPI and UART interfaces and has a sensitivity of -102dBm. It is available in a module package with a quantity of 1000 units per tray.
Sign in to ask questions about the Sigma Designs ZM3102AU-CME1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sigma Designs ZM3102AU-CME1 technical specifications.
| Package/Case | Module |
| Current - Receiving | 23mA |
| Current - Transmitting | 36mA |
| Data Rate | 40Kbps |
| Frequency | 921MHz |
| Interface | SPI, UART |
| Max Operating Temperature | 85°C |
| Memory Size | 2KB |
| Min Operating Temperature | -15°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tray |
| Sensitivity | -102dBm |
| RoHS | Compliant |
Download the complete datasheet for Sigma Designs ZM3102AU-CME1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
