
RX TXRX MODULE ISM < 1GHZ SMD
Sigma Designs ZM4102AJ-CME3R technical specifications.
| Package/Case | Module |
| Current - Receiving | 29mA |
| Current - Transmitting | 34mA |
| Data Rate | 100Kbps |
| Frequency | 951MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64B |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Sensitivity | -99dBm |
| RoHS | Compliant |
No datasheet is available for this part.
