RF Transceiver module supporting 100Kbps data rates at 921MHz. Features a receiving current of 32mA and transmitting current of 41mA, with a sensitivity of -103dBm. Offers SPI, USB, and UART interfaces, and includes 16KB of memory. Designed for surface mount applications and supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Receiving | 32mA |
| Current - Transmitting | 41mA |
| Data Rate | 100Kbps |
| Frequency | 921MHz |
| Interface | SPI, USB, UART |
| Memory Size | 16KB |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Sensitivity | -103dBm |
| RoHS | Compliant |