Surface mount RF transceiver module operating at 921MHz with a 100Kbps data rate. Features include a receiving current of 32mA, transmitting current of 41mA, and a sensitivity of -103dBm. Interfaces supported are SPI, USB, and UART, with 16KB of memory. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Receiving | 32mA |
| Current - Transmitting | 41mA |
| Data Rate | 100Kbps |
| Frequency | 921MHz |
| Interface | SPI, USB, UART |
| Memory Size | 16KB |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Sensitivity | -103dBm |
| RoHS | Compliant |