Flush Indicator Panel Mount, 30mm Mounting Hole Size, Red LED, Tab Termination, 26 mm Lamp Size, 230 V ac
Checking distributor stock and pricing after the page loads.
| Current Rating | 4.2mA |
| Length | 60.2mm |
| Mount | Panel |
| Termination | Tab |
| Voltage Rating | 230V |
| RoHS | Compliant |