100VA autotransformer with a 230V maximum input voltage. Features a compact design with dimensions of 60.3mm width, 47.6mm length, and 63.5mm height. This general-purpose transformer is suitable for various electrical applications.
Sign in to ask questions about the Signal Transformer 110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Signal Transformer 110 technical specifications.
| Width | 60.3 |
| Length | 47.6 |
| Input Voltage-Max | 230 |
| Manufacturer Series | EB |
| Height | 63.5 |
| Eccn Code | EAR99 |
| HTS Code | 8504.31.40.65 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Signal Transformer 110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.