This chassis-mount autotransformer is rated for 200 VA and is intended for worldwide voltage adaptation applications. The EB version provides 230 V to 115 V conversion at 50/60 Hz and uses a line cord with a NEMA 5-15 style receptacle. It uses a Class B insulation system rated to 130 °C. The unit measures 73.0 mm wide, 88.9 mm deep, and 88.9 mm high, with mounting centers of 57.2 mm by 54.0 mm. Typical weight is 1.81 kg.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Signal Transformer 120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Width | 88.9 |
| Length | 73 |
| Input Voltage-Max | 230 |
| Manufacturer Series | EB |
| Height | 88.9 |
| Eccn Code | EAR99 |
| HTS Code | 8504.31.40.65 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Signal Transformer 120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.