General purpose autotransformer, 250VA rating, designed for a maximum input voltage of 230V. Features a compact footprint with dimensions of 98.4mm width, 73mm length, and 88.9mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Signal Transformer 125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Width | 98.4 |
| Length | 73 |
| Input Voltage-Max | 230 |
| Manufacturer Series | EB |
| Height | 88.9 |
| Eccn Code | EAR99 |
| HTS Code | 8504.31.40.65 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Signal Transformer 125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.