General purpose autotransformer with 750VA power rating. Features a 230V maximum input voltage. Dimensions include a width of 149.2mm, length of 82.6mm, and height of 98.4mm.
Sign in to ask questions about the Signal Transformer 175 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Signal Transformer 175 technical specifications.
| Width | 149.2 |
| Length | 82.6 |
| Input Voltage-Max | 230 |
| Manufacturer Series | EB |
| Height | 98.4 |
| Eccn Code | EAR99 |
| HTS Code | 8504.31.40.65 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Signal Transformer 175 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.