General purpose split bobbin power transformer, 130VA rating. Features a compact design with dimensions of 73mm width, 71.4mm length, and 85.7mm height. Engineered for reliable power conversion in a wide range of applications.
Signal Transformer A41-130-230 technical specifications.
| Width | 73 |
| Length | 71.4 |
| Manufacturer Series | A41 |
| Height | 85.7 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.31.40.65 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Signal Transformer A41-130-230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.