The 27C256-20FA is a 28-pin DIP commercial temperature UVPROM from Signetics, featuring 32,000 words of memory. It operates at a maximum supply voltage of 5V and a maximum supply current of 30uA. The device has a maximum access time of 200ns and a maximum standby current of 0.1uA. It is available in a 28-pin DIP package and is suitable for use in commercial temperature applications ranging from 0 to 70 degrees Celsius.
Signetics 27C256-20FA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T28 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.03 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | UVPROM |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 200 |
| I/O Type | COMMON |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Signetics 27C256-20FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.