The 54LS04/BCA is a dual inverter logic IC from Signetics, featuring a 5V supply voltage and a maximum power supply current of 6.6mA. It operates within a temperature range of -55 to 125°C and is packaged in a 14-pin DIP package. The device has a propagation delay of 15ns at nominal supply conditions and a maximum output current of 0.004A. It is a non-Schmitt trigger inverter and is screened to military standards.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | INVERTER |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 15 |
| Power Supply Current-Max (ICC) | 6.6 |
| Schmitt Trigger | NO |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |