Shift Register, 8-Bit, Right Direction, TTL, CDIP14
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Number of Bits | 8 |
| Count Direction | RIGHT |
| Screening Level | 38535Q/M;38534H;883B |
| Max Frequency@Nom-Sup | 25000000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |