This 8-bit shift register from Signetics features a 14-pin DFP package and operates at a nominal supply voltage of 5V. The device can handle frequencies up to 25 MHz and is designed for military temperature operation, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The shift register is a single-function device with a right-count direction and is available with various screening levels, including 38535Q/M and 38534H.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFP-F14 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Number of Bits | 8 |
| Count Direction | RIGHT |
| Screening Level | 38535Q/M;38534H;883B |
| Max Frequency@Nom-Sup | 25000000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |