The Signetics 74LS240N is a dual 4-bit bus driver integrated circuit with a commercial temperature grade. It operates at a supply voltage of 5V, with a maximum voltage of 5.25V and a minimum voltage of 4.75V. The device has 20 terminals and a propagation delay of 18 units. It is available in a 20-pin DIP package and is suitable for use in commercial temperature environments ranging from 0 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS DRIVER |
| Family | LS |
| Propagation Delay (tpd) | 18 |
| Number of Bits | 4 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| REACH | unknown |
| Military Spec | False |