The Signetics 74LS245N is a commercial-grade logic IC with a bus transceiver function, operating over a temperature range of 0 to 70 degrees Celsius. It features a 20-pin DIP package and a supply voltage range of 4.75 to 5.25 volts. The device has a propagation delay of 12 units and supports 8-bit data transfer between two ports. It is designed for use in commercial applications and is compatible with a variety of logic IC families.
Signetics 74LS245N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | LS |
| Propagation Delay (tpd) | 12 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.