The 74LS76F is a 16-bit dual JK flip-flop integrated circuit from Signetics. It operates at a supply voltage of 5V and has a maximum power supply current of 8mA. The device is specified for use over an operating temperature range of 0 to 70°C. The 74LS76F is packaged in a 16-pin DIP package, which is a ceramic dual-in-line package. It is a commercial-grade logic IC, suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | J-K FLIP-FLOP |
| Family | LS |
| Propagation Delay (tpd) | 30 |
| Number of Bits | 2 |
| Load Capacitance | 15 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 8 |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 30 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |