Adder/Subtractor, LS Series, 4-Bit, TTL, PDIP16,
Signetics 74LS83AB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | ADDER/SUBTRACTOR |
| Family | LS |
| Propagation Delay (tpd) | 24 |
| Number of Bits | 4 |
| Load Capacitance | 50 |
| Power Supply Current-Max (ICC) | 39 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.