Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, PDIP16, PLASTIC, DIP-16
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | MAGNITUDE COMPARATOR |
| Family | LS |
| Propagation Delay (tpd) | 16.5 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| REACH | unknown |
| Military Spec | False |