The DS8820N is a commercial-grade, dual-line receiver IC from Signetics. It operates over a temperature range of 0 to 70 degrees Celsius and has a nominal supply voltage of 5V. The device has a maximum supply current of 15mA and is available in a 14-pin DIP package. The DS8820N features differential Schmitt trigger input characteristics and is suitable for use in bus transceiver applications.
Signetics DS8820N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.18 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Signetics DS8820N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.