D Flip-Flop, TTL/H/L Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CDIP14
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | D FLIP-FLOP |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 40 |
| Number of Bits | 1 |
| Load Capacitance | 15 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 30 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 15 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |